PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

1PS76SB21,115

DigiKey Part Number
1727-4778-2-ND - Tape & Reel (TR)
1727-4778-1-ND - Cut Tape (CT)
1727-4778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS76SB21,115
Description
DIODE SCHOTTKY 40V 200MA SOD323
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1PS76SB21,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.17200€1.72
50€0.12320€6.16
100€0.10720€10.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05782€173.46
6 000€0.05189€311.34
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140