
W83L784G | |
|---|---|
DigiKey Part Number | W83L784G-ND |
Manufacturer | |
Manufacturer Product Number | W83L784G |
Description | IC MONITOR H/W 20-SSOP |
Customer Reference | |
Detailed Description | Hardware Monitor 0°C ~ 70°C, External Sensor Internal and External Sensor I2C Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Nuvoton Technology Corporation | Output Alarm Yes |
Packaging Tube | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Hardware Monitor | Operating Temperature 0°C ~ 70°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 70°C, External Sensor | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 20-SSOP |
Topology ADC | Base Product Number |

