
W83L761G | |
|---|---|
DigiKey Part Number | W83L761G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W83L761G |
Description | IC MONITOR H/W SOT-23-5 |
Customer Reference | |
Detailed Description | Hardware Monitor -20°C ~ 120°C Internal Sensor SPI Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | Internal | |
Sensing Temperature | -20°C ~ 120°C | |
Accuracy | - | |
Topology | ADC, Register Bank | |
Output Type | SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

