
N9H20K51N | |
|---|---|
DigiKey Part Number | 816-N9H20K51N-ND |
Manufacturer | |
Manufacturer Product Number | N9H20K51N |
Description | IC MPU N9H20 200MHZ 128LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC N9H20 1 Core, 32-Bit 200MHz 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Nuvoton Technology Corporation | Display & Interface Controllers LCD |
Series | USB USB 1.1 (1), USB 2.0 (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 128-LQFP |
Speed 200MHz | Supplier Device Package 128-LQFP (14x14) |
RAM Controllers DDR, DDR2, SDRAM | Additional Interfaces DMA, eMMC/SD/SDIO, GPIO, I2C, I2S, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €5.15422 | €463.88 |
| Unit Price without VAT: | €5.15422 |
|---|---|
| Unit Price with VAT: | €6.46855 |

