ARM® Cortex®-M0 NuMicro Mini58™ DE Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINI58FDE

DigiKey Part Number
MINI58FDE-ND
Manufacturer
Manufacturer Product Number
MINI58FDE
Description
IC MCU 32BIT 32KB FLASH 20TSSOP
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro Mini58™ DE Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.