
NSI3600D-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSI3600D-DSWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI3600D-DSWR |
Description | ISO C-SENSING AMPILIFER WITH ISO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 16 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 32.6mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.09349 | €2,093.49 |
| 2 000 | €2.04556 | €4,091.12 |
| 3 000 | €2.02155 | €6,064.65 |
| Unit Price without VAT: | €2.09349 |
|---|---|
| Unit Price with VAT: | €2.62733 |


