CU20045-UW5J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU20045-UW5J

DigiKey Part Number
286-1064-ND
Manufacturer
Manufacturer Product Number
CU20045-UW5J
Description
MODULE VF DISPLAY 20X4 5MM CHAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 4 Character 5V 98.00mm x 60.00mm x 17.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Noritake U.S.A., Inc.
Series
Packaging
Tray
Part Status
Active
Outline L x W x H
98.00mm x 60.00mm x 17.00mm
Viewing Area
70.80mm L x 20.90mm W
Display Format
20 x 4
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
5V
Character Size
4.70mm H x 2.40mm W
Number of Dots
-
Interface
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 071
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$160.31000$160.31
10$138.67700$1,386.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$160.31000
Unit Price with VAT:$201.18905