680-015-113R021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 31
Unit Price: €5.44000
Datasheet

Similar


EDAC Inc.
In Stock: 98
Unit Price: €1.16000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.46140
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.75560
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.58220
Datasheet

Similar


EDAC Inc.
In Stock: 158
Unit Price: €2.63000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.55560
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.09740
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.39560
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.67760
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.49840
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.77940
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.47280
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.77940
Datasheet
Seal-D 680(15) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680-015-113R021

DigiKey Part Number
680-015-113R021-ND
Manufacturer
Manufacturer Product Number
680-015-113R021
Description
CONN D-SUB HD PLUG 15POS PNL MNT
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes