
172-015-143R051 | |
---|---|
DigiKey Part Number | 37-172-015-143R051-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-143R051 |
Description | CONN D-SUB PLUG 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €8.30000 | €8.30 |
10 | €7.06000 | €70.60 |
28 | €6.56429 | €183.80 |
56 | €6.25089 | €350.05 |
112 | €5.95259 | €666.69 |
252 | €5.62171 | €1,416.67 |
504 | €5.35363 | €2,698.23 |
1 008 | €5.09837 | €5,139.16 |
Unit Price without VAT: | €8.30000 |
---|---|
Unit Price with VAT: | €10.41650 |