Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 1818.0 Step 350 mA 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG20L-K20-HHF1

DigiKey Part Number
942-PG20L-K20-HHF1-ND
Manufacturer
Manufacturer Product Number
PG20L-K20-HHF1
Description
20MM DIAMETER PM STEP MOTOR W1:6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 1818.0 Step 350 mA 10VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet Gear Motor
Coil Type
Bipolar
Voltage - Rated
10VDC
Current Rating (Amps)
350 mA
Steps per Revolution
1818.0
Step Angle
0.198°
Accuracy
-
Torque - Holding (oz-in / mNm)
-
Size / Dimension
Round - 0.787" Dia (20.00mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.984" (25.00mm)
Termination Style
Wire Leads
Operating Temperature
-
Coil Resistance
10 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€141.63600€708.18
Manufacturers Standard Package
Unit Price without VAT:€141.63600
Unit Price with VAT:€177.75318