MFR Recommended

BG0703-B052-000-00 | |
|---|---|
DigiKey Part Number | 12-BG0703-B052-000-00-ND |
Manufacturer | |
Manufacturer Product Number | BG0703-B052-000-00 |
Description | FAN BLOWER 75.7X30MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 7.4 CFM (0.207m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.5dB |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.198 lb (89.81 g) |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Current Rating (Amps) 0.070A |
Width 30.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 7.4 CFM (0.207m³/min) | Material - Frame Plastic |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07530GA-24K-AA-00 | NMB Technologies Corporation | 0 | 12-07530GA-24K-AA-00-ND | €11.32150 | MFR Recommended |

