MFR Recommended



3610SB-05W-B29-B50 | |
|---|---|
DigiKey Part Number | 3610SB-05W-B29-B50-ND |
Manufacturer | |
Manufacturer Product Number | 3610SB-05W-B29-B50 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3610SB-05W-B29-B50 Models |
Category | Noise 25.0dB |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.209 lb (94.8 g) |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 35.7 CFM (1.00m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-24K-AT-D0 | NMB Technologies Corporation | 0 | 12-09225SA-24K-AT-D0-ND | €7.53908 | MFR Recommended |


