2408NL-05W-B59-L00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 88
Unit Price: €12.13000
Datasheet

Similar


Orion Fans
In Stock: 1 434
Unit Price: €11.28000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.6 CFM (0.493m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2408NL-05W-B59-L00

DigiKey Part Number
12-2408NL-05W-B59-L00-ND
Manufacturer
Manufacturer Product Number
2408NL-05W-B59-L00
Description
FAN AXIAL 60X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.6 CFM (0.493m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Sensor
Mfr
Noise
31.5dB
Series
Power (Watts)
1.32 W
Packaging
Bulk
RPM
Part Status
Obsolete
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, CSA, UL, VDE
Width
20.00mm
Weight
0.187 lb (84.82 g)
Air Flow
17.6 CFM (0.493m³/min)
Current Rating (Amps)
0.055A
Static Pressure
0.162 in H2O (40.5 Pa)
Voltage Range
15 ~ 27.6VDC
Bearing Type
Ball
Material - Frame
Plastic
Fan Type
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06020SA-24N-AL-00NMB Technologies Corporation8806020SA-24N-AL-00-ND€12.13000MFR Recommended
OD6020-24HBOrion Fans1 4341053-1234-ND€11.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes