Image for 2004KL-04W-B39-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004KL-04W-B39-B00

DigiKey Part Number
2004KL-04W-B39-B00-ND
Manufacturer
Manufacturer Product Number
2004KL-04W-B39-B00
Description
FAN AXIAL 50X10MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
23.0dB
Mfr
Power (Watts)
480 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.044 lb (19.96 g)
Width
10.00mm
Current Rating (Amps)
0.040A
Air Flow
6.4 CFM (0.179m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.064 in H2O (16.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 25°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
280€9.71164€2,719.26
Manufacturers Standard Package
Unit Price without VAT:€9.71164
Unit Price with VAT:€12.18811