
14PM-F447-BPVS | |
---|---|
DigiKey Part Number | 942-14PM-F447-BPVS-ND |
Manufacturer | |
Manufacturer Product Number | 14PM-F447-BPVS |
Description | STEPPER MOTOR HYBRID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 14 200.0 Step 1.5 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 56.64 / 400 | |
Size / Dimension | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.142" (29.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 2.2 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 43gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | €41.45667 | €124.37 |
Unit Price without VAT: | €41.45667 |
---|---|
Unit Price with VAT: | €52.02812 |