
11925SA-24M-EA-00 | |
|---|---|
DigiKey Part Number | 11925SA-24M-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-24M-EA-00 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 79.5 CFM (2.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 79.5 CFM (2.23m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.5dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |


