Image for 04020VA-05Q-AT-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04020VA-05Q-AT-00

DigiKey Part Number
12-04020VA-05Q-AT-00-ND
Manufacturer
Manufacturer Product Number
04020VA-05Q-AT-00
Description
FAN AXIAL 40X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, Speed Sensor (Tach)
Series
Termination
3 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Active
Material - Frame
Plastic
Voltage - Rated
Material - Blade
Plastic
Size / Dimension
Square - 40mm L x 40mm H
Lifetime @ Temp.
40000 Hrs @ 60°C
Width
20.00mm
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
350€9.48914€3,321.20
Manufacturers Standard Package
Unit Price without VAT:€9.48914
Unit Price with VAT:€11.90887