




YB15SKW01-BB | |
|---|---|
DigiKey Part Number | 360-3189-ND |
Manufacturer | |
Manufacturer Product Number | YB15SKW01-BB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15SKW01-BB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White (White Filter/Diffuser) |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.05000 | €15.05 |
| 10 | €12.99200 | €129.92 |
| 25 | €12.24920 | €306.23 |
| 50 | €11.71460 | €585.73 |
| 100 | €11.20290 | €1,120.29 |
| 250 | €10.55912 | €2,639.78 |
| 500 | €10.09568 | €5,047.84 |
| Unit Price without VAT: | €15.05000 |
|---|---|
| Unit Price with VAT: | €18.88775 |


