

YB15CKG01-JB | |
|---|---|
DigiKey Part Number | YB15CKG01-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB15CKG01-JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15CKG01-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.08000 | €16.08 |
| 10 | €13.87200 | €138.72 |
| 25 | €13.07920 | €326.98 |
| 50 | €12.50900 | €625.45 |
| 100 | €11.96240 | €1,196.24 |
| 250 | €11.27476 | €2,818.69 |
| 500 | €10.77978 | €5,389.89 |
| Unit Price without VAT: | €16.08000 |
|---|---|
| Unit Price with VAT: | €20.18040 |

