


YB15CKG01-5C12-JC | |
|---|---|
DigiKey Part Number | YB15CKG01-5C12-JC-ND |
Manufacturer | |
Manufacturer Product Number | YB15CKG01-5C12-JC |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15CKG01-5C12-JC Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.25000 | €25.25 |
| 10 | €21.78800 | €217.88 |
| 25 | €20.54160 | €513.54 |
| 50 | €19.64420 | €982.21 |
| 100 | €18.78430 | €1,878.43 |
| 250 | €17.70280 | €4,425.70 |
| 500 | €16.92436 | €8,462.18 |
| Unit Price without VAT: | €25.25000 |
|---|---|
| Unit Price with VAT: | €31.68875 |

