



WR13AL | |
|---|---|
DigiKey Part Number | WR13AL-ND |
Manufacturer | |
Manufacturer Product Number | WR13AL |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WR13AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 34.20mm x 17.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.44000 | €29.44 |
| 10 | €25.39700 | €253.97 |
| 25 | €23.94320 | €598.58 |
| 50 | €22.89680 | €1,144.84 |
| 100 | €21.89420 | €2,189.42 |
| 250 | €20.63296 | €5,158.24 |
| Unit Price without VAT: | €29.44000 |
|---|---|
| Unit Price with VAT: | €36.94720 |

