
UB215KKG01N-5C | |
|---|---|
DigiKey Part Number | UB215KKG01N-5C-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKG01N-5C |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKG01N-5C Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.83000 | €10.83 |
| 10 | €9.34300 | €93.43 |
| 25 | €8.80920 | €220.23 |
| 50 | €8.42560 | €421.28 |
| 100 | €8.05790 | €805.79 |
| 250 | €7.59540 | €1,898.85 |
| 500 | €7.26246 | €3,631.23 |
| 1 000 | €6.94347 | €6,943.47 |
| Unit Price without VAT: | €10.83000 |
|---|---|
| Unit Price with VAT: | €13.59165 |

