


UB16KKG01N-F | |
|---|---|
DigiKey Part Number | UB16KKG01N-F-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKG01N-F |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16KKG01N-F Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Process Sealed |
Type Standard | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.16000 | €10.16 |
| Unit Price without VAT: | €10.16000 |
|---|---|
| Unit Price with VAT: | €12.75080 |

