
UB06BKW015F-JF | |
|---|---|
DigiKey Part Number | UB06BKW015F-JF-ND |
Manufacturer | |
Manufacturer Product Number | UB06BKW015F-JF |
Description | LED PNL IND GRN DIFF 17X12 SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2.1V 25mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | UB06BKW015F-JF Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 2.1V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 0.88" x 0.64" (22.35mm x 16.26mm) |
Type LED | Lens Size 17.00mm x 12.00mm |
Lamp Color Green | Lens Style Rectangle with Flat Top |
Lens Color Green | Termination Style Solder Lug |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.15000 | €9.15 |
| Unit Price without VAT: | €9.15000 |
|---|---|
| Unit Price with VAT: | €11.48325 |

