
MSN12ASG13 | |
|---|---|
DigiKey Part Number | 360-MSN12ASG13-ND |
Manufacturer | |
Manufacturer Product Number | MSN12ASG13 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN12ASG13 Models |
Category | Actuator Type Standard |
Manufacturer NKK Switches | Actuator Length 5.11mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.21mm |
Voltage Rating - AC 28 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €5.21000 | €52.10 |
| 25 | €4.82520 | €120.63 |
| 100 | €4.30790 | €430.79 |
| 250 | €4.01360 | €1,003.40 |
| 500 | €3.81694 | €1,908.47 |
| 1 000 | €3.64203 | €3,642.03 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.85630 |

