
MN29TXG13-DC | |
|---|---|
DigiKey Part Number | 360-MN29TXG13-DC-ND |
Manufacturer | |
Manufacturer Product Number | MN29TXG13-DC |
Description | SWITCH ROCKER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN29TXG13-DC Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.06000 | €13.06 |
| Unit Price without VAT: | €13.06000 |
|---|---|
| Unit Price with VAT: | €16.39030 |

