
MN18TYW01/CUL | |
|---|---|
DigiKey Part Number | 360-MN18TYW01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | MN18TYW01/CUL |
Description | FLAT FRAME MOUNT MINIATURE ROCKE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 16.00mm |
Mounting Type Panel Mount, Flange | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TYW01 | NKK Switches | 0 | 360-MN18TYW01-ND | €9.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.69000 | €14.69 |
| Unit Price without VAT: | €14.69000 |
|---|---|
| Unit Price with VAT: | €18.43595 |

