MN12B2B1W01-AT4181 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 12
Unit Price: €9.22000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €11.14000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €11.14000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €11.83000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12B2B1W01-AT4181

DigiKey Part Number
360-MN12B2B1W01-AT4181-ND
Manufacturer
Manufacturer Product Number
MN12B2B1W01-AT4181
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN12B2B1W01-AT4181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.41000€11.41
Manufacturers Standard Package
Unit Price without VAT:€11.41000
Unit Price with VAT:€14.31955