
MLW3028-06-RD-2A | |
|---|---|
DigiKey Part Number | MLW3028-06-RD-2A-ND |
Manufacturer | |
Manufacturer Product Number | MLW3028-06-RD-2A |
Description | SWITCH ROCKER DPDT 5A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Orange |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Orange |
Packaging Bulk | Illumination Voltage (Nominal) 6 VAC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Square - 19.20mm² |
Switch Function | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) | Approval Agency UL |
Voltage Rating - AC 125 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |

