
MBN15SB1W01-CC | |
---|---|
DigiKey Part Number | 360-MBN15SB1W01-CC-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SB1W01-CC |
Description | LARGE BUSHING MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SB1W01-CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €11.86000 | €11.86 |
10 | €9.82400 | €98.24 |
25 | €9.10280 | €227.57 |
50 | €8.60520 | €430.26 |
100 | €8.15090 | €815.09 |
250 | €7.61864 | €1,904.66 |
500 | €7.26652 | €3,633.26 |
1 000 | €6.95575 | €6,955.75 |
Unit Price without VAT: | €11.86000 |
---|---|
Unit Price with VAT: | €14.88430 |