M2B25AA5W30-FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2B25AA5W30-FB

DigiKey Part Number
M2B25AA5W30-FB-ND
Manufacturer
Manufacturer Product Number
M2B25AA5W30-FB
Description
SWITCH PUSHBUTTON DPDT 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
M2B25AA5W30-FB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.39000€10.39
10€8.96600€89.66
25€8.45400€211.35
50€8.08580€404.29
100€7.73290€773.29
250€7.28908€1,822.27
500€6.96960€3,484.80
1 000€6.66356€6,663.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.39000
Unit Price with VAT:€13.03945