
M2B15BA5W13-BG | |
|---|---|
DigiKey Part Number | M2B15BA5W13-BG-ND |
Manufacturer | |
Manufacturer Product Number | M2B15BA5W13-BG |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
EDA/CAD Models | M2B15BA5W13-BG Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.56000 | €7.56 |
| Unit Price without VAT: | €7.56000 |
|---|---|
| Unit Price with VAT: | €9.48780 |

