


M2043TNW01 | |
|---|---|
DigiKey Part Number | M2043TNW01-ND |
Manufacturer | |
Manufacturer Product Number | M2043TNW01 |
Description | SWITCH ROCKER 4PDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch 4PDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

