M2028TNW01-DA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: €12.02000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €0.00000
Datasheet
MN19TJW01-FC-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MN19TJW01-FC-1A

M2028TNW01-DA

DigiKey Part Number
M2028TNW01-DA-ND
Manufacturer
Manufacturer Product Number
M2028TNW01-DA
Description
SWITCH ROCKER DPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2028TNW01-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 78
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.