


| M2026TJW01-GA-1A | |
|---|---|
| DigiKey Part Number | 360-3845-ND | 
| Manufacturer | |
| Manufacturer Product Number | M2026TJW01-GA-1A | 
| Description | SWITCH ROCKER SP3T 6A 125V | 
| Customer Reference | |
| Detailed Description | Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M2026TJW01-GA-1A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Mounting Type | Panel Mount, Snap-In | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | ||
| Actuator Type | Paddle | |
| Color - Actuator/Cap | Black | |
| Actuator Marking | No Marking | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Solder Lug | |
| Ingress Protection | - | |
| Features | Jumper needed to achieve triple throw | |
| Panel Cutout Dimensions | Rectangular - 15.90mm x 13.10mm | |
| Operating Temperature | -30°C ~ 85°C | |
| Approval Agency | CSA, UL | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 25,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €8.08000 | €8.08 | 
| Unit Price without VAT: | €8.08000 | 
|---|---|
| Unit Price with VAT: | €10.14040 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland