M2018EA2A13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: €11.07738
Datasheet

Similar


C&K
In Stock: 0
Unit Price: €12.71528
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: €13.03000
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
IP Rated Switches | Datasheet Preview

M2018EA2A13

DigiKey Part Number
M2018EA2A13-ND
Manufacturer
Manufacturer Product Number
M2018EA2A13
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2018EA2A13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
13.21mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7105P3D9V3GEC&K0108-7105P3D9V3GE-ND€11.07738Similar
7105P3D9V9REC&K0108-7105P3D9V9RE-ND€12.71528Similar
A127S1D9V31BElectroswitch0A127S1D9V31B-ND€13.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes