Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

M2012TJW03-FA-1A

DigiKey Part Number
M2012TJW03-FA-1A-ND
Manufacturer
Manufacturer Product Number
M2012TJW03-FA-1A
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
M2012TJW03-FA-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.90mm x 12.50mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12TJW03-FA-1ANKK Switches0360-MN12TJW03-FA-1A-ND€6.84693MFR Recommended
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.78000€7.78
10€6.71300€67.13
25€6.32920€158.23
Manufacturers Standard Package
Unit Price without VAT:€7.78000
Unit Price with VAT:€9.76390