Image for LW3122-K2FB-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW3122-K2FB-A

DigiKey Part Number
LW3122-K2FB-A-ND
Manufacturer
Manufacturer Product Number
LW3122-K2FB-A
Description
SWITCH ROCKER DPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC), 6A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LW3122-K2FB-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
White (Green, White Filter/Diffuser)
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Incandescent, Green/White
Packaging
Bulk
Illumination Voltage (Nominal)
24 VAC
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 32.00mm x 19.80mm
Circuit
Operating Temperature
-20°C ~ 50°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Concave (Standard V) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.