


LB26RKG01-5F24-JB | |
|---|---|
DigiKey Part Number | LB26RKG01-5F24-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB26RKG01-5F24-JB |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB26RKG01-5F24-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.13000 | €34.13 |
| 10 | €29.44500 | €294.45 |
| 25 | €27.75800 | €693.95 |
| 50 | €26.54420 | €1,327.21 |
| 100 | €25.38130 | €2,538.13 |
| 250 | €23.91824 | €5,979.56 |
| Unit Price without VAT: | €34.13000 |
|---|---|
| Unit Price with VAT: | €42.83315 |

