LB25CKW01-BJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.98000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 6
Unit Price: €16.47000
Datasheet
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

LB25CKW01-BJ

DigiKey Part Number
LB25CKW01-BJ-ND
Manufacturer
Manufacturer Product Number
LB25CKW01-BJ
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB25CKW01-BJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 70°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB25CGW01-BNKK Switches0LB25CGW01-B-ND€15.98000Parametric Equivalent
LB25CKW01-BNKK Switches6360-3791-ND€16.47000Parametric Equivalent
Available To Order
Factory Stock: 42
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.88000€16.88
Manufacturers Standard Package
Unit Price without VAT:€16.88000
Unit Price with VAT:€21.18440