LB16CKW01-BJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.15000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB16CKW01-BJ

DigiKey Part Number
LB16CKW01-BJ-ND
Manufacturer
Manufacturer Product Number
LB16CKW01-BJ
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB16CKW01-BJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 70°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB16CKW01-BNKK Switches0LB16CKW01-B-ND€15.15000Parametric Equivalent
Available To Order
Factory Stock: 42
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.73000€15.73
Manufacturers Standard Package
Unit Price without VAT:€15.73000
Unit Price with VAT:€19.74115