

LB15WKW01/CUL | |
---|---|
DigiKey Part Number | LB15WKW01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKW01/CUL |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €15.24000 | €15.24 |
10 | €13.15500 | €131.55 |
25 | €12.40320 | €310.08 |
50 | €11.86220 | €593.11 |
100 | €11.34390 | €1,134.39 |
250 | €10.69200 | €2,673.00 |
500 | €10.22272 | €5,111.36 |
Unit Price without VAT: | €15.24000 |
---|---|
Unit Price with VAT: | €19.12620 |