


LB15WKG01-5C12-JC | |
|---|---|
DigiKey Part Number | LB15WKG01-5C12-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKG01-5C12-JC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15WKG01-5C12-JC Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.49000 | €32.49 |
| 10 | €28.02800 | €280.28 |
| 25 | €26.42320 | €660.58 |
| 50 | €25.26780 | €1,263.39 |
| 100 | €24.16100 | €2,416.10 |
| 250 | €22.76860 | €5,692.15 |
| Unit Price without VAT: | €32.49000 |
|---|---|
| Unit Price with VAT: | €40.77495 |

