Similar



LB03KW01-12-CJ | |
|---|---|
DigiKey Part Number | LB03KW01-12-CJ-ND |
Manufacturer | |
Manufacturer Product Number | LB03KW01-12-CJ |
Description | INCAN PNL IND RED CLEAR 19X13 |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red Clear 12V 60mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB03KW01-12-CJ Models |
Category | Ratings AC |
Manufacturer NKK Switches | Voltage 12V |
Series | Current 60mA |
Packaging Box | Panel Cutout Shape Rectangle |
Part Status Obsolete | Panel Cutout Dimensions 0.88" x 0.64" (22.35mm x 16.26mm) |
Type Incandescent | Lens Size 19.40mm x 13.20mm |
Lamp Color Red | Lens Style Rectangle with Flat Top |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB03KW01-5C12-JC | NKK Switches | 0 | LB03KW01-5C12-JC-ND | €25.22000 | Similar |


