
LB02KW01-5C-JC | |
|---|---|
DigiKey Part Number | LB02KW01-5C-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB02KW01-5C-JC |
Description | LED PNL IND RED CLR 19MM QUICK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 1.9V 30mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB02KW01-5C-JC Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 1.9V |
Series | Current 30mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.87" (22.10mm) |
Type LED | Lens Size 19.00mm Dia |
Lamp Color Red | Lens Style Round with Flat Top |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.47000 | €14.47 |
| 10 | €11.38100 | €113.81 |
| 100 | €9.81630 | €981.63 |
| Unit Price without VAT: | €14.47000 |
|---|---|
| Unit Price with VAT: | €18.15985 |

