Similar
Similar

KP0115ANBKG036CF-3TJB | |
|---|---|
DigiKey Part Number | 360-2478-ND |
Manufacturer | |
Manufacturer Product Number | KP0115ANBKG036CF-3TJB |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KP0115ANBKG036CF-3TJB Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Obsolete | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.0, 3.1 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 5,000,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0115ANBKG03RGBP-3TJB | NKK Switches | 0 | KP0115ANBKG03RGBP-3TJB-ND | €10.70000 | Similar |
| LP11OA1NCSRG | E-Switch | 0 | LP11OA1NCSRG-ND | €6.54391 | Similar |


