



JF15RP3HC | |
---|---|
DigiKey Part Number | 360-3284-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP3HC |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP3HC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.78mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 22.80mm x 17.70mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.80mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.67000 | €6.67 |
10 | €5.53600 | €55.36 |
25 | €5.12840 | €128.21 |
100 | €4.57930 | €457.93 |
250 | €4.26748 | €1,066.87 |
500 | €4.05930 | €2,029.65 |
1 000 | €3.87428 | €3,874.28 |
Unit Price without VAT: | €6.67000 |
---|---|
Unit Price with VAT: | €8.37085 |