
GB215AH-A | |
|---|---|
DigiKey Part Number | 360-3723-ND |
Manufacturer | |
Manufacturer Product Number | GB215AH-A |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GB215AH-A Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 10 | €3.98800 | €39.88 |
| 25 | €3.76080 | €94.02 |
| 50 | €3.59720 | €179.86 |
| 100 | €3.44060 | €344.06 |
| 250 | €3.24364 | €810.91 |
| 500 | €3.10186 | €1,550.93 |
| 1 000 | €2.96607 | €2,966.07 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.78555 |

