
FB15ANP2 | |
|---|---|
DigiKey Part Number | FB15ANP2-ND |
Manufacturer | |
Manufacturer Product Number | FB15ANP2 |
Description | SUBMINIATURE PUSHBUTTON/BUSHING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FB15ANP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 5.30mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.13000 | €4.13 |
| Unit Price without VAT: | €4.13000 |
|---|---|
| Unit Price with VAT: | €5.18315 |

