


B22JP | |
|---|---|
DigiKey Part Number | B22JP-ND |
Manufacturer | |
Manufacturer Product Number | B22JP |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B22JP Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.68000 | €5.68 |
| 10 | €4.90100 | €49.01 |
| 25 | €4.62160 | €115.54 |
| 50 | €4.42060 | €221.03 |
| 100 | €4.22810 | €422.81 |
| 250 | €3.98588 | €996.47 |
| 500 | €3.81154 | €1,905.77 |
| 1 000 | €3.64457 | €3,644.57 |
| Unit Price without VAT: | €5.68000 |
|---|---|
| Unit Price with VAT: | €7.12840 |

